Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFP50R06KE3BPSA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73AJ5679
Product RangeEconoPIM 2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $76.570 |
| 5+ | $70.660 |
| 10+ | $64.730 |
| 25+ | $63.440 |
| 50+ | $62.150 |
| 100+ | $60.850 |
Price for:Each
Minimum: 1
Multiple: 1
$76.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP50R06KE3BPSA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73AJ5679
Product RangeEconoPIM 2 Series
Technical Datasheet
IGBT ConfigurationPIM Three Phase Input Rectifier
Continuous Collector Current60A
DC Collector Current60A
Collector Emitter Saturation Voltage Vce(on)1.45V
Collector Emitter Saturation Voltage1.45V
Power Dissipation Pd190W
Power Dissipation190W
Junction Temperature, Tj Max175°C
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationSolder
Collector Emitter Voltage Max600V
Collector Emitter Voltage V(br)ceo600V
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoPIM 2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
PIM Three Phase Input Rectifier
DC Collector Current
60A
Collector Emitter Saturation Voltage
1.45V
Power Dissipation
190W
Operating Temperature Max
175°C
IGBT Termination
Solder
Collector Emitter Voltage V(br)ceo
600V
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
60A
Collector Emitter Saturation Voltage Vce(on)
1.45V
Power Dissipation Pd
190W
Junction Temperature, Tj Max
175°C
Transistor Case Style
Module
Collector Emitter Voltage Max
600V
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
EconoPIM 2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability