Print Page
GD50PIY120C6SN
IGBT MODULE, 1.2KV, 62A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARPOWER
Manufacturer Part NoGD50PIY120C6SNCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.25AK0629
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $89.560 |
| 5+ | $87.150 |
| 10+ | $84.660 |
| 30+ | $83.400 |
| 50+ | $82.180 |
| 100+ | $77.240 |
Price for:Each
Minimum: 1
Multiple: 1
$89.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD50PIY120C6SNCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.25AK0629
Technical Datasheet
IGBT ConfigurationPIM
Continuous Collector Current62A
DC Collector Current62A
Collector Emitter Saturation Voltage1.7V
Collector Emitter Saturation Voltage Vce(on)1.7V
Power Dissipation Pd218W
Power Dissipation218W
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
IGBT TechnologyTrench
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
PIM
DC Collector Current
62A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
218W
Junction Temperature, Tj Max
150°C
IGBT Termination
Press Fit
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
To Be Advised
Continuous Collector Current
62A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation Pd
218W
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Technology
Trench
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate