Print Page
GD150HFX65C1S
TRANSISTOR, IGBT MODULE, 650V, 180A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARPOWER
Manufacturer Part NoGD150HFX65C1SCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.84AH5713
Your Part Number
116 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.750 |
| 5+ | $60.520 |
| 10+ | $59.230 |
| 48+ | $58.590 |
| 72+ | $57.960 |
| 120+ | $55.430 |
Price for:Each
Minimum: 1
Multiple: 1
$61.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD150HFX65C1SCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.84AH5713
Technical Datasheet
IGBT ConfigurationHalf Bridge
Continuous Collector Current180A
DC Collector Current180A
Collector Emitter Saturation Voltage1.45V
Collector Emitter Saturation Voltage Vce(on)1.45V
Power Dissipation Pd437W
Power Dissipation437W
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo650V
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max650V
IGBT TechnologyTrench Field Stop
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Half Bridge
DC Collector Current
180A
Collector Emitter Saturation Voltage Vce(on)
1.45V
Power Dissipation
437W
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
650V
Transistor Mounting
Panel
SVHC
To Be Advised
Continuous Collector Current
180A
Collector Emitter Saturation Voltage
1.45V
Power Dissipation Pd
437W
Junction Temperature, Tj Max
150°C
Collector Emitter Voltage V(br)ceo
650V
IGBT Termination
Stud
IGBT Technology
Trench Field Stop
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate