| Quantity | Price |
|---|---|
| 450+ | $7.660 |
| 900+ | $7.510 |
| 1350+ | $7.350 |
| 2250+ | $7.200 |
| 4500+ | $7.050 |
| 11250+ | $6.890 |
| 22500+ | $6.740 |
Product Information
Product Overview
The FSB50450S is an advanced Motion SPM® 5 Module provides a fully-featured, high-performance inverter output stage for AC Induction, BLDC and PMSM motors. This module integrates optimized gate drive of the built-in MOSFETs (FRFET® technology) to minimize EMI and losses. The built-in, high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module's internal MOSFETs. Separate open-source MOSFET terminals are available for each phase to support the widest variety of control algorithms.
- Separate open-source pins from low-side MOSFETs for three-phase current-sensing
- Active-high interface, works with 3.3/5V logic, Schmitt-trigger input
- Optimized for low electromagnetic interference
- HVIC for gate driving and under-voltage protection
- 1500Vrms/minute Isolation rating
- Moisture sensitive level (MSL) 3
Applications
Industrial, Motor Drive & Control
Technical Specifications
MOSFET
3A
SPM23-BA
-
500V
1.5kV
SPM5
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate