Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGIB10CH60TS-LCopy
Newark Part No.25AJ2833
Product RangeSLIMM IPM-2nd Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGIB10CH60TS-LCopy
Newark Part No.25AJ2833
Product RangeSLIMM IPM-2nd Series
Technical Datasheet
IPM Power DeviceIGBT
IGBT Configuration-
DC Collector Current10A
Voltage Rating (Vces / Vdss)600V
Continuous Collector Current10A
Collector Emitter Saturation Voltage600V
Current Rating (Ic / Id)15A
Collector Emitter Saturation Voltage Vce(on)600V
Power Dissipation Pd60W
Isolation Voltage1.6kVrms
Power Dissipation60W
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Transistor Case StyleSDIP2B
IPM Case StyleSDIP2B
IPM SeriesSLLIMM
IGBT TerminationSolder
Collector Emitter Voltage Max-
Collector Emitter Voltage V(br)ceo-
IGBT Technology-
Transistor MountingThrough Hole
Product RangeSLIMM IPM-2nd Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for STGIB10CH60TS-L
1 Product Found
Technical Specifications
IPM Power Device
IGBT
DC Collector Current
10A
Continuous Collector Current
10A
Current Rating (Ic / Id)
15A
Power Dissipation Pd
60W
Power Dissipation
60W
Junction Temperature, Tj Max
150°C
IPM Case Style
SDIP2B
IGBT Termination
Solder
Collector Emitter Voltage V(br)ceo
-
Transistor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
IGBT Configuration
-
Voltage Rating (Vces / Vdss)
600V
Collector Emitter Saturation Voltage
600V
Collector Emitter Saturation Voltage Vce(on)
600V
Isolation Voltage
1.6kVrms
Operating Temperature Max
150°C
Transistor Case Style
SDIP2B
IPM Series
SLLIMM
Collector Emitter Voltage Max
-
IGBT Technology
-
Product Range
SLIMM IPM-2nd Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate