Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoT2481N28TOFVTXPSA1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.67AK1376
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 1+ | $983.720 |
| 5+ | $964.050 |
| 10+ | $944.370 |
| 25+ | $924.700 |
Price for:Each
Minimum: 1
Multiple: 1
$983.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoT2481N28TOFVTXPSA1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.67AK1376
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage2.8kV
Gate Trigger Current Max250mA
Average Forward Current2.72kA
On State RMS Current4.28kA
Gate Trigger Voltage Max2.5V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage2.9kV
Repetitive Peak Reverse Voltage2.9kV
Thyristor Case StyleModule
No. of Pins-
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
250mA
On State RMS Current
4.28kA
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
2.9kV
No. of Pins
-
Product Range
-
Peak Repetitive Off State Voltage
2.8kV
Average Forward Current
2.72kA
Gate Trigger Voltage Max
2.5V
Repetitive Peak Reverse Voltage
2.9kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate