Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPPCT950D140Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.92AH5746
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $114.730 |
| 25+ | $109.480 |
| 50+ | $106.580 |
| 100+ | $103.080 |
| 250+ | $99.590 |
Price for:Each
Minimum: 1
Multiple: 1
$114.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPPCT950D140Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.92AH5746
Technical Datasheet
SCR Module TypePhase Control
Peak Repetitive Off State Voltage1.4kV
Gate Trigger Current Max300mA
Average Forward Current950A
Average On State Current950A
On State RMS Current1.49kA
Peak Non Repetitive Surge Current12.8kA
Gate Trigger Voltage Max3V
Holding Current Max200mA
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.4kV
Repetitive Peak Reverse Voltage1.4kV
Thyristor Case StyleModule
No. of Pins-
Thyristor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
SCR Module Type
Phase Control
Gate Trigger Current Max
300mA
Average On State Current
950A
Peak Non Repetitive Surge Current
12.8kA
Holding Current Max
200mA
Repetitive Peak Reverse Voltage
1.4kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
To Be Advised
Peak Repetitive Off State Voltage
1.4kV
Average Forward Current
950A
On State RMS Current
1.49kA
Gate Trigger Voltage Max
3V
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.4kV
No. of Pins
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate