Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWEREX
Manufacturer Part NoT9G0121203DHCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.48F7259
Your Part Number
28 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $213.490 |
| 5+ | $210.320 |
| 10+ | $207.240 |
| 25+ | $194.810 |
Price for:Each
Minimum: 1
Multiple: 1
$213.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWEREX
Manufacturer Part NoT9G0121203DHCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.48F7259
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max200mA
Average Forward Current1.2kA
On State RMS Current1.88kA
Gate Trigger Voltage Max3V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StylePow-R-Disc
No. of Pins-
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The T9G0121203DH is a 1200A average Silicon Controlled Rectifier (SCR) designed for phase control applications. It is all-diffused, Press-Pak (Pow-R-Disc) device employing the field-proven amplifying gate.
- 1200V Vdrm/Vrrm Repetitive peak forward and reverse blocking voltage
- Low ON-state voltage
- High di/dt capability
- High dV/dt capability
- Hermetic packaging
- Excellent surge and I²t ratings
Applications
Power Management, Motor Drive & Control
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
200mA
On State RMS Current
1.88kA
Operating Temperature Max
125°C
Thyristor Case Style
Pow-R-Disc
Thyristor Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Peak Repetitive Off State Voltage
1.2kV
Average Forward Current
1.2kA
Gate Trigger Voltage Max
3V
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate