Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-VSKT250-16PBFCopy
Newark Part No.97K2331
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max200mA
Average Forward Current250A
Average On State Current250A
On State RMS Current555A
Gate Trigger Voltage Max3V
Peak Non Repetitive Surge Current-
Operating Temperature Max130°C
Holding Current Max500mA
Repetitive Peak Reverse Voltage1.6kV
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleMAGN-A-PAK
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
SVHCLead (08-Jul-2021)
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
200mA
Average On State Current
250A
Gate Trigger Voltage Max
3V
Operating Temperature Max
130°C
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
MAGN-A-PAK
Thyristor Mounting
Panel
SVHC
Lead (08-Jul-2021)
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
250A
On State RMS Current
555A
Peak Non Repetitive Surge Current
-
Holding Current Max
500mA
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
7Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate