Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-VSKT162/16PBFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.97K2330
Your Part Number
231 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $102.110 |
| 5+ | $89.860 |
| 10+ | $77.600 |
| 25+ | $76.040 |
| 50+ | $74.490 |
| 100+ | $72.940 |
Price for:Each
Minimum: 1
Multiple: 1
$102.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-VSKT162/16PBFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.97K2330
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max150mA
Average Forward Current160A
Average On State Current160A
On State RMS Current355A
Gate Trigger Voltage Max2.5V
Peak Non Repetitive Surge Current4.87kA
Holding Current Max200mA
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.6kV
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleINT-A-PAK
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
The VS-VSKT162/16PBF is a 160A new INT-A-PAK Power Module uses high voltage power thyristor/diodes in three basic configurations.
- High voltage
- Electrically isolated by DBC ceramic (AI2O3)
- 3500Vrms Isolating voltage
- High surge capability
- Glass passivated chip
- Simple mounting
- UL approved file E78996
- Designed and qualified for multiple level
Applications
Power Management, Motor Drive & Control, Thermal Management, Lighting, Industrial
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
150mA
Average On State Current
160A
Gate Trigger Voltage Max
2.5V
Holding Current Max
200mA
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
INT-A-PAK
Thyristor Mounting
Panel
SVHC
Lead (08-Jul-2021)
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
160A
On State RMS Current
355A
Peak Non Repetitive Surge Current
4.87kA
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
7Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate