Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoTCR22-8Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.60K6980
Product RangeTCR22-x Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.729 |
| 2500+ | $0.714 |
Price for:Each
Minimum: 2000
Multiple: 2000
$1,458.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTCR22-8Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.60K6980
Product RangeTCR22-x Series
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max200µA
Triac Case StyleTO-92
Average On State Current950mA
Gate Trigger Current Max (QI), Igt200µA
On State RMS Current1.5A
Thyristor Case StyleTO-92
No. of Pins3Pins
Peak Gate Power100mW
Peak Non Repetitive Surge Current20A
Holding Current Max5mA
Gate Trigger Voltage Max800mV
Operating Temperature Max110°C
Product RangeTCR22-x Series
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-92
Gate Trigger Current Max (QI), Igt
200µA
Thyristor Case Style
TO-92
Peak Gate Power
100mW
Holding Current Max
5mA
Operating Temperature Max
110°C
MSL
-
Gate Trigger Current Max
200µA
Average On State Current
950mA
On State RMS Current
1.5A
No. of Pins
3Pins
Peak Non Repetitive Surge Current
20A
Gate Trigger Voltage Max
800mV
Product Range
TCR22-x Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate