Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWEREX
Manufacturer Part NoBS08D-T112Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.18K8777
Product RangeBS08D Series
Your Part Number
66,394 In Stock
15,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $1.140 |
| 100+ | $0.880 |
| 500+ | $0.777 |
| 1000+ | $0.676 |
| 2500+ | $0.550 |
| 10000+ | $0.531 |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWEREX
Manufacturer Part NoBS08D-T112Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.18K8777
Product RangeBS08D Series
Technical Datasheet
Peak Repetitive Off State Voltage-
Gate Trigger Current Max200µA
Average On State Current-
On State RMS Current175mA
Thyristor Case StyleTO-92
No. of Pins3Pins
Peak Non Repetitive Surge Current-
Holding Current Max1.5mA
Gate Trigger Voltage Max-
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product RangeBS08D Series
MSL-
SVHCTo Be Advised
Product Overview
The BS08D-T112 is a silicon planar Bilateral Switch designed to switch at 7 to 9 volts with a 0.01%/°C temperature coefficient and have excellently matched characteristics in both directions. This monolithic integrated circuit has the electrical characteristics of a bilateral thyristor. It is applicable in use with trigger circuits for thyristor or triac, oscillators and timers.
- Low switching voltage (7 to 9V)
- Excellent switching voltage temperature characteristics(0.01%/°C)
- High reliability device
- Gate electrode facilitating switching operation control and synchronization
- 1A Repetitive peak forward current
- 2A Non-repetitive peak forward current
- 450mW Power dissipation
- 5mA DC gate current
- 1.4V Peak on-state voltage
- 200µA Switching current
Applications
Industrial, Clock & Timing
Technical Specifications
Peak Repetitive Off State Voltage
-
Average On State Current
-
Thyristor Case Style
TO-92
Peak Non Repetitive Surge Current
-
Gate Trigger Voltage Max
-
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
200µA
On State RMS Current
175mA
No. of Pins
3Pins
Holding Current Max
1.5mA
Operating Temperature Max
125°C
Product Range
BS08D Series
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate