Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POWEREX |
|---|---|
| Manufacturer Part No | BS08D-T112Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 18K8777 |
| Product Range | BS08D Series |
| Your Part Number | |
| Technical Datasheet |
46,079 In Stock
15,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 10+ | $0.984 |
| 100+ | $0.815 |
| 500+ | $0.731 |
| 1000+ | $0.674 |
| 2500+ | $0.629 |
| 10000+ | $0.616 |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
$1.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POWEREX |
|---|---|
| Manufacturer Part No | BS08D-T112Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 18K8777 |
| Product Range | BS08D Series |
| Technical Datasheet | |
| Peak Repetitive Off State Voltage | - |
| Gate Trigger Current Max | 200µA |
| Average On State Current | - |
| On State RMS Current | 175mA |
| Thyristor Case Style | TO-92 |
| No. of Pins | 3Pins |
| Peak Non Repetitive Surge Current | - |
| Holding Current Max | 1.5mA |
| Gate Trigger Voltage Max | - |
| Operating Temperature Max | 125°C |
| Thyristor Mounting | Through Hole |
| Product Range | BS08D Series |
| MSL | - |
| SVHC | To Be Advised |
Product Overview
The BS08D-T112 is a silicon planar Bilateral Switch designed to switch at 7 to 9 volts with a 0.01%/°C temperature coefficient and have excellently matched characteristics in both directions. This monolithic integrated circuit has the electrical characteristics of a bilateral thyristor. It is applicable in use with trigger circuits for thyristor or triac, oscillators and timers.
- Low switching voltage (7 to 9V)
- Excellent switching voltage temperature characteristics(0.01%/°C)
- High reliability device
- Gate electrode facilitating switching operation control and synchronization
- 1A Repetitive peak forward current
- 2A Non-repetitive peak forward current
- 450mW Power dissipation
- 5mA DC gate current
- 1.4V Peak on-state voltage
- 200µA Switching current
Applications
Industrial, Clock & Timing
Technical Specifications
| Peak Repetitive Off State Voltage | - |
|---|---|
| Average On State Current | - |
| Thyristor Case Style | TO-92 |
| Peak Non Repetitive Surge Current | - |
| Gate Trigger Voltage Max | - |
| Thyristor Mounting | Through Hole |
| MSL | - |
| Gate Trigger Current Max | 200µA |
|---|---|
| On State RMS Current | 175mA |
| No. of Pins | 3Pins |
| Holding Current Max | 1.5mA |
| Operating Temperature Max | 125°C |
| Product Range | BS08D Series |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
