Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoEC103DCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.60K5689
Product RangeEC103xx Series
Your Part Number
127 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $0.857 |
| 100+ | $0.616 |
| 500+ | $0.513 |
| 1000+ | $0.480 |
| 2500+ | $0.453 |
| 10000+ | $0.433 |
Price for:Each
Minimum: 1
Multiple: 1
$1.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoEC103DCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.60K5689
Product RangeEC103xx Series
Technical Datasheet
Peak Repetitive Off State Voltage400V
Gate Trigger Current Max200µA
Average On State Current510mA
On State RMS Current800mA
Thyristor Case StyleTO-92
No. of Pins3Pins
Peak Non Repetitive Surge Current16A
Holding Current Max5mA
Gate Trigger Voltage Max800mV
Operating Temperature Max110°C
Thyristor MountingThrough Hole
Product RangeEC103xx Series
MSL-
SVHCTo Be Advised
Alternatives for EC103D
2 Products Found
Product Overview
The EC103D is a Teccor® Thyristor/Sensitive SCR for phase control applications such as heating and motor speed controls. It is an excellent unidirectional switch easily triggered with microAmps of current as furnished by sense coils, proximity switches and microprocessors. Typical applications are capacitive discharge systems for strobe lights and gas engine ignition. Also controls for power tools, home/brown goods and white goods appliances.
- Glass-passivated junctions
- Voltage capability up to 600V
- Surge capability up to 20A
- UL94V-0 Flame-rated epoxy body material
- Copper alloy lead
- 100% Matte tin-plated terminal
Applications
Lighting, Industrial, Consumer Electronics, HVAC, Motor Drive & Control
Technical Specifications
Peak Repetitive Off State Voltage
400V
Average On State Current
510mA
Thyristor Case Style
TO-92
Peak Non Repetitive Surge Current
16A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
200µA
On State RMS Current
800mA
No. of Pins
3Pins
Holding Current Max
5mA
Operating Temperature Max
110°C
Product Range
EC103xx Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability