Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTA25-800BWCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.45AC6381
Product RangeSnubberless BTA
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $13.530 |
| 10+ | $9.560 |
| 25+ | $9.250 |
| 50+ | $8.960 |
| 100+ | $8.650 |
| 250+ | $8.380 |
| 500+ | $8.100 |
Price for:Each
Minimum: 1
Multiple: 1
$13.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTA25-800BWCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.45AC6381
Product RangeSnubberless BTA
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current25A
Triac Case StyleRD91
Gate Trigger Current Max (QI), Igt50mA
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current250A
Holding Current Max75mA
Peak Gate Power1W
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.55V
Thyristor MountingPanel
Product RangeSnubberless BTA
SVHCNo SVHC (25-Jun-2025)
Product Overview
Snubberles logic level and standard TRIACs are specially recommended for use on inductive loads, thanks to their high commutation performance. Available either in through-hole and surfacemount packages, these devices are suitable for general purpose AC switching. They can be used as an ON/OFF function in applications such as static relays, heating regulation, induction motor starting circuits or for phase control operation in light dimmers and motor speed controllers, etc. The Logic level versions are designed to interface directly with low power drivers such as microcontrollers.
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
RD91
Gate Trigger Voltage Max
1.3V
Holding Current Max
75mA
No. of Pins
3Pins
Peak On State Voltage
1.55V
Product Range
Snubberless BTA
SVHC
No SVHC (25-Jun-2025)
On State RMS Current
25A
Gate Trigger Current Max (QI), Igt
50mA
Peak Non Repetitive Surge Current
250A
Peak Gate Power
1W
Operating Temperature Max
125°C
Thyristor Mounting
Panel
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for BTA25-800BW
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate