Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No2SC2713-GR,LF(TCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel86AK6745
Re-Reel10AK1268RL
Cut Tape10AK1268
Your Part Number
18,264 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.326 | $0.33 |
| Total Price | $0.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.326 |
| 50+ | $0.252 |
| 100+ | $0.154 |
| 250+ | $0.126 |
| 500+ | $0.106 |
| 1000+ | $0.085 |
| 2500+ | $0.067 |
| 5000+ | $0.062 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.058 |
| 6000+ | $0.054 |
| 9000+ | $0.047 |
| 15000+ | $0.040 |
| 30000+ | $0.033 |
| 75000+ | $0.032 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No2SC2713-GR,LF(TCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel86AK6745
Re-Reel10AK1268RL
Cut Tape10AK1268
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max NPN120V
Collector Emitter Voltage Max120V
Collector Emitter Voltage Max PNP-
Continuous Collector Current100mA
Continuous Collector Current NPN100A
Power Dissipation200mW
Continuous Collector Current PNP-
Power Dissipation NPN200mW
Power Dissipation PNP-
DC Current Gain hFE Min NPN200hFE
Transition Frequency100MHz
DC Current Gain hFE Min PNP-
DC Current Gain hFE Min200hFE
Transistor Case StyleTO-236MOD
No. of Pins3Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN100MHz
Transition Frequency PNP-
Product Range-
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
120V
Continuous Collector Current
100mA
Power Dissipation
200mW
Power Dissipation NPN
200mW
DC Current Gain hFE Min NPN
200hFE
DC Current Gain hFE Min PNP
-
Transistor Case Style
TO-236MOD
Transistor Mounting
Surface Mount
Transition Frequency NPN
100MHz
Product Range
-
SVHC
To Be Advised
Collector Emitter Voltage Max NPN
120V
Collector Emitter Voltage Max PNP
-
Continuous Collector Current NPN
100A
Continuous Collector Current PNP
-
Power Dissipation PNP
-
Transition Frequency
100MHz
DC Current Gain hFE Min
200hFE
No. of Pins
3Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate