Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoULN2804ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.26M4671
Your Part Number
2,795 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.670 |
| 10+ | $2.150 |
| 100+ | $1.620 |
| 500+ | $1.480 |
| 1000+ | $1.440 |
| 2500+ | $1.390 |
| 5000+ | $1.360 |
Price for:Each
Minimum: 1
Multiple: 1
$2.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoULN2804ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.26M4671
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN500mA
RF Transistor CaseDIP
Continuous Collector Current PNP-
Power Dissipation NPN2.25W
Power Dissipation PNP-
DC Current Gain hFE Min NPN1000hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleDIP
No. of Pins18Pins
Transistor MountingThrough Hole
Operating Temperature Max85°C
Transition Frequency NPN-
Transition Frequency PNP-
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ULN2804A contains eight Darlington transistors with common emitters and integral suppression diodes for inductive loads. Each Darlington features a peak load current rating of 600mA (500mA continuous) and can withstand at least 50V in the OFF state. Outputs may be paralleled for higher current capability. The ULN2804A has a 10.5kohm input resistor for 6 to 15V CMOS. It is supplied in an 18-lead plastic DIP with a copper lead form and features the convenient input-opposite-output pinout to simplify the board layout.
- Eight Darlington transistors with common emitters
- Output leakage current is 500mA max (TA = 70°C, VCE = 50V, VI = 1V)
- Output voltage to 50V, integral suppression diodes
- Versions for all popular logic families, output can be paralleled
- Inputs pinned opposite outputs to simplify board layout
- Collector-emitter saturation voltage is 1.1V typ (IC = 200mA, IB = 350µA, TA = 25°C)
- Input current is 0.35mA typ (VI = 5V, VI = 12V, TA = 25°C)
- Input capacitance is 15pF typ (TA = 25°C), turn-on and off delay time is 0.25µs typ (TA = 25°C)
- Clamp diode leakage current is 50µA max (VR = 50V, TA = 25°C)
- DIP-18 package, operating ambient temperature range from -20 to 85°C
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max PNP
-
RF Transistor Case
DIP
Power Dissipation NPN
2.25W
DC Current Gain hFE Min NPN
1000hFE
Transistor Case Style
DIP
Transistor Mounting
Through Hole
Transition Frequency NPN
-
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current NPN
500mA
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
18Pins
Operating Temperature Max
85°C
Transition Frequency PNP
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for ULN2804A
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate