Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSD1446Copy
Newark Part No.16M4426
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo18V
Collector Emitter Voltage Max18V
Transition Frequency-
Power Dissipation Pd183W
Power Dissipation183W
DC Collector Current12A
Continuous Collector Current12A
Transistor Case StyleM113
DC Current Gain hFE10hFE
No. of Pins4Pins
RF Transistor CaseM113
DC Current Gain hFE Min10hFE
Transistor MountingModule
Operating Temperature Max200°C
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
18V
Power Dissipation Pd
183W
DC Collector Current
12A
Transistor Case Style
M113
No. of Pins
4Pins
DC Current Gain hFE Min
10hFE
Operating Temperature Max
200°C
Product Range
-
SVHC
To Be Advised
Collector Emitter Voltage V(br)ceo
18V
Transition Frequency
-
Power Dissipation
183W
Continuous Collector Current
12A
DC Current Gain hFE
10hFE
RF Transistor Case
M113
Transistor Mounting
Module
Qualification
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate