Print Page
Product Information
ManufacturerWOLFSPEED
Manufacturer Part NoC4D15120HCopy
Newark Part No.51AC8936
Product RangeZ-REC
Technical Datasheet
Product RangeZ-REC
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current39A
Total Capacitive Charge77.5nC
Diode Case StyleTO-247
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
Z-REC
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
77.5nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
To Be Advised
Diode Configuration
Single
Average Forward Current
39A
Diode Case Style
TO-247
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate