Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTH4L060N090SC1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50AJ5890
Product RangeEliteSiC Series
Your Part Number
174 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.430 |
| 10+ | $15.600 |
| 25+ | $15.290 |
| 50+ | $14.210 |
| 100+ | $13.670 |
| 250+ | $12.410 |
| 500+ | $12.160 |
Price for:Each
Minimum: 1
Multiple: 1
$16.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTH4L060N090SC1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50AJ5890
Product RangeEliteSiC Series
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Transistor PolarityN Channel
Continuous Drain Current Id66.9A
Drain Source Voltage Vds900V
Drain Source On State Resistance0.0531ohm
On Resistance Rds(on)0.0531ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max2.09V
Power Dissipation Pd320W
Power Dissipation320W
Operating Temperature Max175°C
Product RangeEliteSiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Transistor Polarity
N Channel
Drain Source Voltage Vds
900V
On Resistance Rds(on)
0.0531ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
2.09V
Power Dissipation
320W
Product Range
EliteSiC Series
Channel Type
N Channel
Continuous Drain Current Id
66.9A
Drain Source On State Resistance
0.0531ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
15V
Power Dissipation Pd
320W
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for NTH4L060N090SC1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate