Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCTH60N120G2-7Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel74AJ1811RL
Cut Tape74AJ1811
Your Part Number
649 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $25.800 | $25.80 |
| Total Price | $25.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $25.800 |
| 50+ | $24.150 |
| 100+ | $22.690 |
| 250+ | $21.280 |
| 500+ | $19.860 |
| 1000+ | $18.880 |
| 2500+ | $18.050 |
| 5000+ | $17.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCTH60N120G2-7Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel74AJ1811RL
Cut Tape74AJ1811
Technical Datasheet
MOSFET Module ConfigurationSingle
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id60A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance35mohm
On Resistance Rds(on)0.035ohm
Transistor Case StyleH2PAK
No. of Pins7Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max3V
Power Dissipation Pd390W
Power Dissipation390W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
On Resistance Rds(on)
0.035ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
3V
Power Dissipation
390W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
60A
Drain Source On State Resistance
35mohm
Transistor Case Style
H2PAK
Rds(on) Test Voltage
18V
Power Dissipation Pd
390W
Operating Temperature Max
175°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate