Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWOLFSPEED
Manufacturer Part NoC2M0025120DCopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.54X4873
Your Part Number
261 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $106.480 |
| 5+ | $104.350 |
| 10+ | $102.220 |
Price for:Each
Minimum: 1
Multiple: 1
$106.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWOLFSPEED
Manufacturer Part NoC2M0025120DCopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.54X4873
Technical Datasheet
MOSFET Module ConfigurationSingle
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id90A
Drain Source Voltage Vds1.2kV
On Resistance Rds(on)0.025ohm
Drain Source On State Resistance0.025ohm
Transistor Case StyleTO-247
No. of Pins3Pins
Power Dissipation Pd463W
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max2.4V
Power Dissipation463W
Operating Temperature Max150°C
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
The C2M0025120D from Cree is a 2nd generation Z-FET, through hole N channel silicon carbide power MOSFET in TO-247 package. This MOSFET features C2M SiC MOSFET technology, high blocking voltage with low on resistance, high speed switching with low capacitances, easy to parallel and simple to drive, avalanche ruggedness, resistant to latch up, higher system efficiency, reduced cooling requirements and increased power density. Applications include solar inverters, switch mode power supplies, high voltage DC-DC converters and battery chargers.
- Drain to source voltage (Vds) of 1.2kV
- Continuous drain current of 90A
- Power dissipation of 463W
- Operating junction temperature of -55°C to 150°C
- Low on state resistance of 25mohm at Vgs of 20V
Technical Specifications
MOSFET Module Configuration
Single
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Drain Source On State Resistance
0.025ohm
No. of Pins
3Pins
Rds(on) Test Voltage
20V
Power Dissipation
463W
Product Range
-
SVHC
To Be Advised
Transistor Polarity
N Channel
Continuous Drain Current Id
90A
On Resistance Rds(on)
0.025ohm
Transistor Case Style
TO-247
Power Dissipation Pd
463W
Gate Source Threshold Voltage Max
2.4V
Operating Temperature Max
150°C
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate