Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCTWA40N120G2V-4Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.36AJ4504
Product RangeTrenchFET Gen II
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.620 |
| 10+ | $19.580 |
| 25+ | $19.140 |
| 50+ | $17.720 |
| 100+ | $16.960 |
| 250+ | $15.450 |
| 500+ | $15.110 |
Price for:Each
Minimum: 1
Multiple: 1
$20.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCTWA40N120G2V-4Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.36AJ4504
Product RangeTrenchFET Gen II
Technical Datasheet
MOSFET Module Configuration-
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id45A
Drain Source Voltage Vds1.2kV
On Resistance Rds(on)0.07ohm
Drain Source On State Resistance70mohm
Transistor Case StyleHiP247LL
No. of Pins4Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max-
Power Dissipation Pd-
Power Dissipation-
Operating Temperature Max200°C
Product RangeTrenchFET Gen II
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
-
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Drain Source On State Resistance
70mohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
-
Power Dissipation
-
Product Range
TrenchFET Gen II
Transistor Polarity
N Channel
Continuous Drain Current Id
45A
On Resistance Rds(on)
0.07ohm
Transistor Case Style
HiP247LL
Rds(on) Test Voltage
18V
Power Dissipation Pd
-
Operating Temperature Max
200°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate