Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBU7205HFV-TRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel53X3048RL
Cut Tape53X3048
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.330 | $1.33 |
| Total Price | $1.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 50+ | $0.872 |
| 100+ | $0.772 |
| 250+ | $0.723 |
| 500+ | $0.694 |
| 1000+ | $0.681 |
| 2500+ | $0.667 |
| 5000+ | $0.653 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU7205HFV-TRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel53X3048RL
Cut Tape53X3048
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product2.5kHz
Slew Rate Typ2.5V/ms
Supply Voltage Range1.8V to 5.5V
Supply Voltage Range1.8V to 5.5V
IC Case / PackageHVSOF
No. of Pins5Pins
Amplifier TypeLow Power
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (17-Jan-2023)
Amplifier Case StyleHVSOF
Automotive Qualification Standard-
Bandwidth2.5kHz
No. of Amplifiers1 Amplifier
Slew Rate2.5V/ms
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
2.5V/ms
Supply Voltage Range
1.8V to 5.5V
No. of Pins
5Pins
Rail to Rail
-
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
HVSOF
Bandwidth
2.5kHz
Slew Rate
2.5V/ms
Gain Bandwidth Product
2.5kHz
Supply Voltage Range
1.8V to 5.5V
IC Case / Package
HVSOF
Amplifier Type
Low Power
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate