Need more?
| Quantity | Price |
|---|---|
| 1+ | $174.940 |
| 5+ | $161.600 |
| 10+ | $148.250 |
| 25+ | $141.610 |
| 50+ | $138.780 |
| 100+ | $135.950 |
Product Information
Product Overview
HMC720LP3E is a 1:2 fan-out buffer designed to support data transmission rates up to 14Gbps, and clock frequencies as high as 14GHz. All differential inputs to the HMC720LP3E are CML and terminated on-chip with 50 ohm to the positive supply, GND and may be DC or AC coupled. Outputs can be connected directly to a 50 Ohm ground-terminated system or drive devices with CML logic input. The HMC720LP3E also features an output level control pin, VR which allows for loss compensation or signal level optimization. Typical applications include 16G fiber channel, RF ATE applications, broadband Test & Measurement, serial data transmission up to 14Gbps and clock buffering up to 14GHz.
- Inputs terminated internally in 50 ohm
- Differential inputs are DC coupled
- Propagation delay of 120ps
- Fast rise and fall times of 19/18ps
- Programmable differential output voltage swing of 600 to 1100mVp-p
- Power dissipation of 300mW
- Single supply of -3.3V
- 10dB typical output return loss at frequency <lt/>13GHz
- 16 lead QFN-EP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fanout Buffer
Fanout Buffer
14GHz
2Outputs
-3V
16Pins
-
85°C
No SVHC (04-Feb-2026)
Fanout Buffer
14GHz
QFN-EP
-3.6V
QFN-EP
-
-40°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate