ALPHAWIRE
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Clock & Timing
                                                                                                  4. Clock Buffers
                                                                                                  Print Page

                                                                                                  SY89833LMG.

                                                                                                  FANOUT BUFFER/TRANSLATOR, 2GHZ, 85DEG C

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP SY89833LMG.
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoSY89833LMG.
                                                                                                  Newark Part No.15AC0626
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  56 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days
                                                                                                  Need more?
                                                                                                  QuantityPrice
                                                                                                  1+$4.580
                                                                                                  2+$4.550
                                                                                                  4+$4.510
                                                                                                  8+$4.470
                                                                                                  16+$4.430
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4.58
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoSY89833LMG.
                                                                                                  Newark Part No.15AC0626
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Device TypeLVDS Buffer
                                                                                                  Clock IC TypeFanout Buffer, Translator
                                                                                                  Clock Buffer TypeFanout Buffer, Translator
                                                                                                  Frequency2GHz
                                                                                                  Peak-to-Peak Jitter Max200ps
                                                                                                  Supply Current Max45mA
                                                                                                  Input Frequency Max2GHz
                                                                                                  Clock IC Case StyleQFN-EP
                                                                                                  No. of Outputs1Outputs
                                                                                                  Driver Case StyleMLF
                                                                                                  Signaling Rate-
                                                                                                  Supply Voltage Min3V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Output Level TypeLVDS
                                                                                                  IC Case / PackageQFN-EP
                                                                                                  ESD HBM-
                                                                                                  No. of Pins16Pins
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Technical Specifications

                                                                                                  Device Type

                                                                                                  LVDS Buffer

                                                                                                  Clock Buffer Type

                                                                                                  Fanout Buffer, Translator

                                                                                                  Peak-to-Peak Jitter Max

                                                                                                  200ps

                                                                                                  Input Frequency Max

                                                                                                  2GHz

                                                                                                  No. of Outputs

                                                                                                  1Outputs

                                                                                                  Signaling Rate

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  IC Case / Package

                                                                                                  QFN-EP

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  -

                                                                                                  Clock IC Type

                                                                                                  Fanout Buffer, Translator

                                                                                                  Frequency

                                                                                                  2GHz

                                                                                                  Supply Current Max

                                                                                                  45mA

                                                                                                  Clock IC Case Style

                                                                                                  QFN-EP

                                                                                                  Driver Case Style

                                                                                                  MLF

                                                                                                  Supply Voltage Min

                                                                                                  3V

                                                                                                  Output Level Type

                                                                                                  LVDS

                                                                                                  ESD HBM

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate