Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.220 |
| 10+ | $7.130 |
| 25+ | $6.610 |
| 50+ | $6.370 |
| 100+ | $6.140 |
| 250+ | $5.890 |
| 500+ | $5.700 |
Product Information
Product Overview
ADF4007 is a high frequency divider/PLL synthesizer that can be used in a variety of communications applications. It can operate to 7.5GHz on the RF side and to 120MHz at the PFD. It consists of a low noise digital PFD (phase frequency detector), a precision charge pump, and a divider/prescaler. The divider/ prescaler value can be set by two external control pins to one of four values (8, 16, 32, or 64). The reference divider is permanently set to 2, allowing an external REFIN frequency of upto 240MHz. A complete PLL (phase-locked loop) can be implemented if the synthesizer is used with an external loop filter and a VCO (voltage controlled oscillator). It's very high bandwidth means that frequency doublers can be eliminated in many high frequency systems, simplifying system architecture and reducing cost. It is used in application such as satellite communications, broadband wireless access, CATV, instrumentation, wireless LANs etc.
- Power supply range is 2.7V to 3.3V
- Separate charge pump supply (VP) allows extended tuning voltage in 3V systems
- RSET control of charge pump current
- Hardware power-down mode
- Normalized phase noise floor is -219dBc/Hz typical
- Phase detector frequency is 120MHz maximum
- REFIN input current is ±100µA maximum
- Sink and source current matching is 2% typ at (0.5V ≤ VCP ≤ VP − 0.5V)
- Operating temperature is -40°C to +85°C
- Package style is 20-lead lead frame chip scale package [LFCSP-WQ]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
7.5GHz
Synthesizer & VCO
LFCSP-EP
-
85°C
No SVHC (04-Feb-2026)
2.7V
3.3V
20Pins
-40°C
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate