Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4880BBCZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AN4498
Product RangeDual 20-Bit SAR ADCs
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $228.000 |
| 10+ | $195.000 |
| 25+ | $186.000 |
Price for:Each
Minimum: 1
Multiple: 1
$228.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4880BBCZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AN4498
Product RangeDual 20-Bit SAR ADCs
ADC ArchitectureSAR
Resolution20bit
Sampling Rate40MSPS
No. of Channels2Channels
Input Channel TypeDifferential, Single Ended
Interfaces4 Wire, LVDS, SPI
Supply Voltage Min3V
Supply Voltage Max10V
IC Case / PackageCSPBGA
No. of Pins196Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDual 20-Bit SAR ADCs
Qualification-
SVHCTo Be Advised
Technical Specifications
ADC Architecture
SAR
Sampling Rate
40MSPS
Input Channel Type
Differential, Single Ended
Supply Voltage Min
3V
IC Case / Package
CSPBGA
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Resolution
20bit
No. of Channels
2Channels
Interfaces
4 Wire, LVDS, SPI
Supply Voltage Max
10V
No. of Pins
196Pins
Operating Temperature Min
-40°C
Product Range
Dual 20-Bit SAR ADCs
SVHC
To Be Advised
Legislation and Environmental
US ECCN:3A991.c.4
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate