Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL23325TFRUZ-T7ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel85AJ2996RL
Cut Tape85AJ2996
Product RangeDual 256-Tap Volatile Digital Pots
Your Part Number
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.850 | $4.85 |
| Total Price | $4.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.850 |
| 50+ | $3.310 |
| 100+ | $2.980 |
| 250+ | $2.810 |
| 500+ | $2.720 |
| 1000+ | $2.600 |
| 2500+ | $2.520 |
| 5000+ | $2.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL23325TFRUZ-T7ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel85AJ2996RL
Cut Tape85AJ2996
Product RangeDual 256-Tap Volatile Digital Pots
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance100kohm
No. of PotsDual
Control InterfaceI2C
Supply Voltage Min1.7V
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Max5.5V
IC Case / PackageUTQFN
No. of Pins16Pins
Potentiometer IC Case StyleUTQFN
IC MountingSurface Mount
No. of Steps256
Temperature Coefficient± 45ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDual 256-Tap Volatile Digital Pots
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Potentiometer Type
Volatile
No. of Pots
Dual
Supply Voltage Min
1.7V
Resistance Tolerance
± 20%
IC Case / Package
UTQFN
Potentiometer IC Case Style
UTQFN
No. of Steps
256
Operating Temperature Min
-40°C
Product Range
Dual 256-Tap Volatile Digital Pots
MSL
MSL 1 - Unlimited
End To End Resistance
100kohm
Control Interface
I2C
Track Taper
Linear
Supply Voltage Max
5.5V
No. of Pins
16Pins
IC Mounting
Surface Mount
Temperature Coefficient
± 45ppm/°C
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate