Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoDSPB56371AF180Copy
Manufacturer Standard Lead Time101 weeks
Newark Part No.53J1693
Product RangeDSP563xx Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
| Quantity | Price |
|---|---|
| 450+ | $28.690 |
Price for:Each
Minimum: 450
Multiple: 450
$12,910.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoDSPB56371AF180Copy
Manufacturer Standard Lead Time101 weeks
Newark Part No.53J1693
Product RangeDSP563xx Series
Technical Datasheet
DSP TypeFixed Point
Data Bus Width24 bit
No. of Bits24bit
Data Bus Width24bit
Frequency181MHz
Operating Frequency Max181MHz
IC Case / PackageLQFP
Flash Memory Size-
DSP Case StyleLQFP
No. of Pins80Pins
No. of MIPS181MIPS
No. of I/O's11I/O's
InterfacesEASI, I2C, SPI
RAM Memory Size88KB
No. of Cores1Cores
Embedded Interface TypeEASI, I2C, SPI
Program Memory Size192KB
Supply Voltage Min1.2V
Core Supply Voltage Min1.2V
Supply Voltage Max1.3V
IC MountingSurface Mount
Core Supply Voltage Max1.3V
Operating Temperature Min-40°C
Operating Temperature Max115°C
Product RangeDSP563xx Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
DSP Type
Fixed Point
No. of Bits
24bit
Frequency
181MHz
IC Case / Package
LQFP
DSP Case Style
LQFP
No. of MIPS
181MIPS
Interfaces
EASI, I2C, SPI
No. of Cores
1Cores
Program Memory Size
192KB
Core Supply Voltage Min
1.2V
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
DSP563xx Series
MSL
MSL 3 - 168 hours
Data Bus Width
24 bit
Data Bus Width
24bit
Operating Frequency Max
181MHz
Flash Memory Size
-
No. of Pins
80Pins
No. of I/O's
11I/O's
RAM Memory Size
88KB
Embedded Interface Type
EASI, I2C, SPI
Supply Voltage Min
1.2V
Supply Voltage Max
1.3V
Core Supply Voltage Max
1.3V
Operating Temperature Max
115°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate