Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-SC572KBCZ-4Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM7988
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.480 |
| 5+ | $41.420 |
| 10+ | $38.350 |
| 25+ | $35.290 |
| 50+ | $33.950 |
| 100+ | $33.220 |
| 250+ | $32.490 |
Price for:Each
Minimum: 1
Multiple: 1
$44.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-SC572KBCZ-4Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AM7988
DSP TypeFixed / Floating Point
Data Bus Width64 bit
Operating Frequency Max450MHz
IC Case / PackageCSPBGA
No. of Pins400Pins
No. of MIPS-
InterfacesCAN, I2C, PPI, SPI, TWI, UART
RAM Memory Size1MB
No. of Cores2Cores
Program Memory Size-
Supply Voltage Min1.05V
Supply Voltage Max1.15V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DSP Type
Fixed / Floating Point
Operating Frequency Max
450MHz
No. of Pins
400Pins
Interfaces
CAN, I2C, PPI, SPI, TWI, UART
No. of Cores
2Cores
Supply Voltage Min
1.05V
IC Mounting
Surface Mount
Operating Temperature Max
95°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Data Bus Width
64 bit
IC Case / Package
CSPBGA
No. of MIPS
-
RAM Memory Size
1MB
Program Memory Size
-
Supply Voltage Max
1.15V
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate