Need more?
Quantity | Price |
---|---|
1+ | $11.000 |
10+ | $7.490 |
25+ | $6.860 |
50+ | $6.230 |
180+ | $5.600 |
270+ | $5.200 |
540+ | $5.100 |
Product Information
Product Overview
ADV3002 is a complete HDMI™/DVI link switch featuring equalized transition minimized differential signaling (TMDS) inputs, ideal for systems with long cable runs. This includes bidirectional buffering for the DDC bus and CEC line, with integrated pull-up resistors for the CEC line. Additionally, it includes an EDID replication function that enables one EDID EEPROM to be shared for all four HDMI ports. Applications include advanced television (HDTV) sets, projectors, A/V receivers, set-top boxes.
- ±8KV ESD protection on input pins
- HDMI 1.4a receive and transmit compliant, fully buffered unidirectional inputs/outputs
- Switchable 50 ohm on-chip input terminations with manual or automatic control on channel switch
- Equalized inputs with low added jitter compensate for more than 20meters of HDMI cable at 2.25Gbps
- Loss of signal detect circuit on TMDS clock, output disable feature for reduced power dissipation
- EDID replication reduces component count, while enabling simultaneous access to all HDMI sources
- Bidirectional buffered CEC line with integrated pull-up resistors (26Kohm)
- Hot plug detect pulse low on channel switch with programmable pulse width or direct manual control
- Temperature rating range from 0°C to +85°C
- 80-lead low profile quad flat package [LQFP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
CEC, DDC, DVI, HDMI, I2C, Parallel
CEC, DDC, DVI, HDMI, I2C, Parallel
3V
LQFP
0°C
-
-
No SVHC (21-Jan-2025)
HDMI/DVI Switch
LQFP
3.6V
80Pins
85°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate