Print Page
Image is for illustrative purposes only. Please refer to product description.

5,314 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.440 |
| 10+ | $4.150 |
| 25+ | $3.830 |
| 50+ | $3.650 |
| 100+ | $3.470 |
| 300+ | $3.330 |
| 500+ | $3.190 |
Price for:Each
Minimum: 1
Multiple: 1
$5.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX12931BASA+
Newark Part No.68AC5261
Technical Datasheet
No. of Channels2Channels
No. of Channels2 Channel
Supply Voltage Min1.71V
Propagation Delay23.9ns
Supply Voltage Max5.5V
IC Case / PackageNSOIC
No. of Pins8Pins
Interface Case StyleNSOIC
Data Rate25Mbps
Input LevelCMOS, TTL
Output Level-
Isolation IC TypeDigital Isolator
Isolation TypeGalvanic
Isolation Voltage3kV
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX12931BASA+ is a two-channel, low-power, digital galvanic isolator. This device transfers digital signals between circuits with different power domains while using as little as 0.65mW per channel at 2Mbps with 1.8V. Applications include fieldbus communications for industrial automation, isolated RS232, RS-485/RS-422, CAN, general isolation application, battery management, medical systems.
- UL according to UL1577, cUL according to CSA bulletin 5A, VDE 0884-11 basic insulation (narrow SOIC)
- Robust galvanic isolation of digital signals
- Supply voltage range from 1.71 to 5.5V at relative to GNDA
- 1/1 channel configuration, 25Mbps data rate
- Supply current is 0.42mA typ at VDDA=5V, 1MHz square wave, CL=0pF
- Common-mode transient immunity is 50kV/µs typ at IN=GND or VDD
- Minimum pulse width is 40ns max at VDDA - VGNDA=1.71V to 5.5V, VDDB - VGNDB=1.71V to 5.5V
- Pulse width distortion is 0.4ns typ at VDDA - VGNDA=1.71V to 5.5V, VDDB - VGNDB=1.71V to 5.5V
- 8 narrow SOIC package
- Temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
2Channels
Supply Voltage Min
1.71V
Supply Voltage Max
5.5V
No. of Pins
8Pins
Data Rate
25Mbps
Output Level
-
Isolation Type
Galvanic
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Channels
2 Channel
Propagation Delay
23.9ns
IC Case / Package
NSOIC
Interface Case Style
NSOIC
Input Level
CMOS, TTL
Isolation IC Type
Digital Isolator
Isolation Voltage
3kV
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability