Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL15102IRZCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.48AC6680
Your Part Number
690 In Stock
690 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.280 |
| 10+ | $2.490 |
| 25+ | $2.020 |
| 50+ | $1.970 |
| 100+ | $1.920 |
| 250+ | $1.900 |
| 500+ | $1.870 |
Price for:Each
Minimum: 1
Multiple: 1
$3.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL15102IRZCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.48AC6680
Technical Datasheet
Device TypeDifferential Line Driver
Interfaces-
IC Interface Type-
Supply Voltage Min8V
Supply Voltage Max28V
Driver Case StyleQFN
IC Case / PackageQFN
No. of Pins24Pins
No. of Drivers2Drivers
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ISL15102IRZ from is a single port, power line communication (PLC) differential line driver in 24 pin QFN package. This device is designed to drive heavy line loads while maintaining a high level of linearity required in orthogonal frequency division multiplexing (OFDM) PLC modem links. The ISL15102 has built-in thermal protection. When the internal temperature reaches +150°C (typical) the driver shuts down to prevent damage to the device. Typically used at power line communication differential driver.
- Single +8V to +28V supply, absolute maximum 30V
- Single differential driver
- Internal VCM
- 90MHz signal bandwidth
- 900V/µs slew rate
- Supports narrowband and broadband DMT PLC
- THD of -86dB/-70dB/-65db at 200KHz/3MHz/6MHz in to 50 ohm line load
- Control pin for enable/disable for TDM operation
- 160°C typical thermal shutdown
- Operating temperature range from -40°C to +85°C
Technical Specifications
Device Type
Differential Line Driver
IC Interface Type
-
Supply Voltage Max
28V
IC Case / Package
QFN
No. of Drivers
2Drivers
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Interfaces
-
Supply Voltage Min
8V
Driver Case Style
QFN
No. of Pins
24Pins
Product Range
-
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability