Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS10BR254TSQ/NOPBCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel78M7724RL
Cut Tape78M7724
Your Part Number
27 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.910 | $10.91 |
| Total Price | $10.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.910 |
| 50+ | $7.950 |
| 100+ | $7.200 |
| 250+ | $7.000 |
| 500+ | $6.710 |
| 1000+ | $6.590 |
| 2500+ | $6.470 |
| 5000+ | $6.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS10BR254TSQ/NOPBCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel78M7724RL
Cut Tape78M7724
Device TypeLVDS Repeater
LVDS IC TypeLVDS Repeater
Peak-to-Peak Jitter Max22ps
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Current Max135mA
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageWQFN
Driver Case StyleWQFN
No. of Pins40Pins
Signaling Rate1.5Gbps
Output LevelLVDS
Input LevelCML, LVDS, LVPECL
Output Level TypeLVDS
No. of Bits4bit
ESD HBM8kV
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Device Type
LVDS Repeater
Peak-to-Peak Jitter Max
22ps
Operating Temperature Max
85°C
Supply Voltage Min
3V
IC Case / Package
WQFN
No. of Pins
40Pins
Output Level
LVDS
Output Level Type
LVDS
ESD HBM
8kV
Product Range
-
SVHC
No SVHC (27-Jun-2018)
LVDS IC Type
LVDS Repeater
Operating Temperature Min
-40°C
Supply Current Max
135mA
Supply Voltage Max
3.6V
Driver Case Style
WQFN
Signaling Rate
1.5Gbps
Input Level
CML, LVDS, LVPECL
No. of Bits
4bit
Qualification
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate