| Quantity | Price |
|---|---|
| 1+ | $222.760 |
| 5+ | $205.670 |
| 10+ | $188.570 |
| 25+ | $178.710 |
Product Information
Product Overview
IS82C52Z is a CMOS serial controller interface. The intersil 82C52 is a high performance programmable universal asynchronous receiver/transmitter (UART) and baud rate generator (BRG) on a single chip. Utilizing the Intersil advanced scaled SAJI IV CMOS process, the 82C52 will support data rates up to 1M baud asynchronously with a 16X clock (16MHz clock frequency). The on-chip baud rate generator can be programmed for any one of 72 different baud rates using a single industry standard crystal or external frequency source. A unique pre-scale divide circuit has been designed to provide standard RS-232-C baud rates when using any one of three industry standard crystals.
- Single chip UART/BRG
- DC to 16MHz (1M baud) operation
- Crystal or external clock input, modem interface
- On-chip baud rate generator - 72 selectable baud rates
- Interrupt mode with mask capability, line break generation and detection
- Microprocessor bus oriented interface
- 80C86 compatible
- Single +5V power supply
- Typical low power operation is 1mA/MHz
- PLCC package, temperature range from -40 to +85°C
Technical Specifications
Serial UART
1Channels
4.5V
5.5V
28Pins
85°C
-
No SVHC (25-Jun-2025)
1 Channel
1Mbaud
LCC
LCC
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for IS82C52Z
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate