| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.520 | $6.52 |
| Total Price | $6.52 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.520 |
| 50+ | $5.760 |
| 100+ | $5.280 |
| 250+ | $4.770 |
| 500+ | $4.140 |
| 1000+ | $3.290 |
| 2500+ | $3.120 |
| 5000+ | $2.940 |
Product Information
Product Overview
PTN36502HQX is a type-C USB 3.1 Gen 1/ DP1.2 combo redriver that is optimized for USB 3.1 Gen 1 and DisplayPort applications on either the downstream facing port (DFP) or upstream facing port (UFP) by following the four high-speed-differential-data flows to extend the signal reach. It addresses high-speed signal quality enhancement requirements for the implementation of a USB Type-C interface in a platform that supports the VESA DisplayPort Alt Mode Standard v1.0a and includes a DisplayPort Branch or Sink function. The application includes USB type-C host/source applications, smartphones and tablets, notebooks, AIO and desktop computers, hub or dock devices, for USB Type-C device/sink applications, docking stations, and display units.
- Compliant to SuperSpeed USB 3.1 Gen 1 standard
- Compliant to DisplayPort v1.2 standard for DFP applications
- Compliant to VESA DisplayPort Alt mode on USB Type-C standard
- Implements USB Type-C Safe state conditions on all connector facing pins
- Configurable via ternary GPIO or I²C interface (operating up to 1MHz)
- Integrated termination resistors provide impedance matching on both transmit and receive sides
- Active TX De-emphasis and Output swing on all outputs to assure high frequency boost
- Automatic receiver termination detection in USB 3.1 Gen 1 mode
- Supports auto power saving modes during USB 3.1 Gen 1 operation
- HX2QFN24 package, ambient temperature range from -40°C to 85°C
Technical Specifications
USB Type-C Re-driver Switch
1.8V
HX2QFN
24Pins
1Ports
-40°C
-
MSL 1 - Unlimited
USB 3.1
1.9V
HX2QFN
5.4Gbps
1 Port
85°C
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate