Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.920 | $10.92 |
| Total Price | $10.92 | ||
| Quantity | Price |
|---|---|
| 1+ | $10.920 |
| 50+ | $8.230 |
| 100+ | $7.640 |
| 250+ | $7.570 |
| 500+ | $7.300 |
| 1000+ | $5.860 |
| 2500+ | $5.490 |
| 5000+ | $5.100 |
Product Information
Product Overview
STULPI01BTBR is a high-speed USB 2.0 transceiver which is compliant with ULPI (UTMI+ low pin interface) and OTG (On-The-Go) specifications, providing a complete physical layer solution for any high-speed USB host, device or OTG dual role core. It allows USB ASICs to interface with the physical layer of the USB through a 12-pin interface. It contains VBUS comparators, an ID line detector, USB differential drivers and receivers and a complete ULPI register map and interrupt generator. The STULPI01 transceiver is suitable for mobile applications and battery powered devices because of its low-power consumption, power-down, set-top box and portable navigation devices.
- USB-IF high-speed certified to the universal serial bus specification rev. 2.0
- Standard ULPI (UTMI+ low pin interface) 1.1 digital interface
- Fully compliant with ULPI 1.1 register set
- External square wave clock with VDVIO amplitude must be applied to oscillator input XI
- Supports 480Mbit/s high-speed, 12Mbit/s full-speed and 1.5Mbit/s low-speed modes of operation
- Supports 2.7V UART mode
- Ability to control external charge pump for higher VBUS currents
- Single supply +3V to +4.5V voltage range
- Integrated dual voltage regulator to supply internal circuits with stable 3.3V and 1.2V
- Integrated overcurrent detector, integrated HS termination and FS/LS/OTG pull-up/pull-down resistors
Technical Specifications
USB OTG Transceiver and Charge Pump
3V
TFBGA
36Pins
1 Port
-40°C
-
-
USB 2.0
4.5V
TFBGA
480Mbps
1Ports
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate