| Quantity | Price |
|---|---|
| 1+ | $12.310 |
| 10+ | $11.650 |
| 25+ | $10.990 |
| 50+ | $10.700 |
| 100+ | $10.310 |
| 250+ | $9.930 |
| 500+ | $9.730 |
Product Information
Product Overview
The MachXO2 series ultra low power instant-ON Non-volatile Complex Programmable Logic Device (CPLD) has six devices with densities ranging from 256 to 6864 look-up tables (LUTs). In addition to LUT-based, low-cost programmable logic these devices feature Embedded Block RAM (EBR), Distributed RAM, User Flash Memory (UFM), Phase Locked Loops (PLLs), pre-engineered source synchronous I/O support, advanced configuration support including dual-boot capability and hardened versions of commonly used functions such as SPI controller, I²C controller and timer/counter. These features allow these devices to be used in low cost, high volume consumer and system applications. The MachXO2 devices are designed on a 65nm non-volatile low power process. The device architecture has several features such as programmable low swing differential I/Os and the ability to turn off I/O banks, on-chip PLLs and oscillators dynamically.
- Flexible logic architecture
- Ultra low power devices
- Embedded and distributed memory
- On-chip user flash memory
- Pre-engineered source synchronous I/O
- High performance, flexible I/O buffer
- Flexible on-chip clocking
- Non-volatile, infinitely reconfigurable
- TransFR™ Reconfiguration
- Enhanced system level support
Applications
Industrial, Consumer Electronics
Technical Specifications
Flash based FPGA
640Logic Cells
144Pins
108I/O's
65nm
3.465V
7.24ns
1.96ns
MachXO2
MSL 3 - 168 hours
TQFP
640Macrocells
TQFP
4
269MHz
2.375V
Surface Mount
0°C
85°C
-
No SVHC (25-Jun-2025)
108I/O's
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate