Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoICE40HX8K-CB132Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.54AJ9679
Product RangeiCE40HX Series
Your Part Number
332 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14.810 |
| 10+ | $14.070 |
| 25+ | $13.320 |
| 50+ | $12.940 |
| 100+ | $12.670 |
| 250+ | $12.410 |
| 500+ | $12.160 |
Price for:Each
Minimum: 1
Multiple: 1
$14.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoICE40HX8K-CB132Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.54AJ9679
Product RangeiCE40HX Series
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells7680Logic Cells
IC Case / PackageCSBGA
No. of Pins132Pins
Speed Grade-
No.of User I/Os95I/O's
Process Technology40nm (CMOS)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeiCE40HX Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Clock ManagementPLL
Core Supply Voltage Max1.26V
Core Supply Voltage Min1.14V
FPGA FamilyiCE40HX
I/O Supply Voltage3.46V
Logic Case StyleCSBGA
No. of I/O's95I/O's
No. of Logic Blocks32
No. of Macrocells7680Macrocells
No. of Speed Grades-
Operating Frequency Max133MHz
Total RAM Bits128Kbit
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
CSBGA
Speed Grade
-
Process Technology
40nm (CMOS)
Operating Temperature Min
-40°C
Product Range
iCE40HX Series
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.14V
I/O Supply Voltage
3.46V
No. of I/O's
95I/O's
No. of Macrocells
7680Macrocells
Operating Frequency Max
133MHz
No. of Logic Cells
7680Logic Cells
No. of Pins
132Pins
No.of User I/Os
95I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Core Supply Voltage Max
1.26V
FPGA Family
iCE40HX
Logic Case Style
CSBGA
No. of Logic Blocks
32
No. of Speed Grades
-
Total RAM Bits
128Kbit
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate