Print Page
Product Information
ManufacturerALTERA
Manufacturer Part NoEPM570T100C5NCopy
Newark Part No.58M5881
Product RangeMAX II
Technical Datasheet
CPLD TypeFLASH
No. of Macrocells440Macrocells
No.of User I/Os76I/O's
No. of I/O's76I/O's
Logic Case StyleTQFP
IC Case / PackageTQFP
No. of Pins100Pins
Speed Grade5
Frequency201.1MHz
Process Technology0.18um
Supply Voltage Min2.375V
IC MountingSurface Mount
Supply Voltage Max3.6V
Operating Temperature Min0°C
Propagation Delay5.9ns
Operating Temperature Max85°C
Global Clock Setup Time1.9ns
Product RangeMAX II
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
CPLD Type
FLASH
No.of User I/Os
76I/O's
Logic Case Style
TQFP
No. of Pins
100Pins
Frequency
201.1MHz
Supply Voltage Min
2.375V
Supply Voltage Max
3.6V
Propagation Delay
5.9ns
Global Clock Setup Time
1.9ns
Qualification
-
SVHC
No SVHC (17-Dec-2015)
No. of Macrocells
440Macrocells
No. of I/O's
76I/O's
IC Case / Package
TQFP
Speed Grade
5
Process Technology
0.18um
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Operating Temperature Max
85°C
Product Range
MAX II
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate