Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.480 |
| 5+ | $14.910 |
| 10+ | $14.360 |
| 25+ | $14.230 |
| 50+ | $13.940 |
| 100+ | $13.650 |
| 250+ | $13.370 |
Product Information
Product Overview
5M570ZT100C4N is a MAX V device family CPLD in a 100 pin TQFP package. MAX® V family of low cost and low power CPLDs offer more density and I/Os per footprint versus other CPLDs. MAX V devices provide programmable solutions for applications such as I/O expansion, bus and protocol bridging, power monitoring and control, FPGA configuration, and analogue IC interface. MAX V devices feature on-chip flash storage, internal oscillator, and memory functionality. With up to 50% lower total power versus other CPLDs and requiring as few as one power supply, MAX V CPLDs can help you meet your low power design requirement.
- 570 logic elements, 440 macrocells, 8,192 user flash memory size (bits)
- Commercial temperature (TJ = 0°C to 85°C)
- Instant-on (0.5ms or less) configuration time
- Standby current as low as 25 µA and fast power-down/reset operation
- Fast propagation delay and clock-to-output times
- Internal oscillator
- Emulated RSDS output support with a data rate of up to 200Mbps
- Emulated LVDS output support with a data rate of up to 304 Mbps
- Four global clocks with two clocks available per logic array block (LAB)
- Schmitt triggers enabling noise tolerant inputs (programmable per pin)
Technical Specifications
FLASH
74I/O's
TQFP
100Pins
4
1.71V
1.89V
0°C
85°C
-
No SVHC (17-Dec-2015)
440Macrocells
74I/O's
TQFP
184.1MHz
-
Surface Mount
9ns
2.2ns
MAX V
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate