2. Semiconductors - ICs
                                                                                                  3. IC Sensors
                                                                                                  4. Proximity Sensors
                                                                                                  Print Page

                                                                                                  VL53L1CXV0FY/1

                                                                                                  Proximity Sensor, I2C, 4000 mm, OLGA, 12 Pins, 2.6 V, 3.5 V

                                                                                                  Date/Lot Code

                                                                                                  STMICROELECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STMICROELECTRONICS VL53L1CXV0FY/1
                                                                                                  STMICROELECTRONICS VL53L1CXV0FY/1
                                                                                                  STMICROELECTRONICS VL53L1CXV0FY/1
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoVL53L1CXV0FY/1
                                                                                                  Newark Part No.52AC7854
                                                                                                  Product RangeFlightSense Family
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Packaging Options
                                                                                                  4,705 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$6.700
                                                                                                  10+$5.930
                                                                                                  25+$5.710
                                                                                                  50+$5.570
                                                                                                  100+$5.360
                                                                                                  250+$5.220
                                                                                                  500+$5.080
                                                                                                  1000+$4.940
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6.70
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoVL53L1CXV0FY/1
                                                                                                  Newark Part No.52AC7854
                                                                                                  Product RangeFlightSense Family
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC Output TypeI2C
                                                                                                  Sensing Distance4000mm
                                                                                                  Sensor Case StyleOLGA
                                                                                                  No. of Pins12Pins
                                                                                                  Supply Voltage Min2.6V
                                                                                                  Supply Voltage Max3.5V
                                                                                                  Operating Temperature Min-20°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product RangeFlightSense Family
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  VL53L1CXV0FY/1 is a new generation, long-distance ranging state-of-the-art, Time-of-Flight (ToF) sensor based on ST’s FlightSense technology. It is the fastest miniature ToF sensor on the market with accurate ranging up to 4m and fast ranging frequency up to 50Hz. Housed in a miniature and reflowable package, it integrates a SPAD receiving array, a 940nm invisible Class1 laser emitter, physical infrared filters, and optics to achieve the best ranging performance in various ambient lighting conditions with a range of cover window options. Typical applications include user detection to power on/off and lock/unlock devices like personal computers/laptops and the IoT, service robots and vacuum cleaners, drones, smart shelves and vending machines, sanitary, smart building and smart lighting, 1D gesture recognition, laser-assisted autofocus which enhances the camera autofocus system speed and robustness, especially in difficult scenes and video focus tracking assistance.

                                                                                                  • Fully integrated miniature module: low-power microcontroller running advanced digital firmware
                                                                                                  • Pin-to-pin compatible with the VL53L0X FlightSense ranging sensor
                                                                                                  • Fast and accurate long distance ranging: up to 400cm distance measurement
                                                                                                  • Typical full field-of-view (FoV) of 27°
                                                                                                  • Programmable ROI size on the receiving array, allowing the sensor FoV to be reduced
                                                                                                  • Programmable ROI position on receiving array, providing multizone operation control from host
                                                                                                  • Easy integration: single reflowable component
                                                                                                  • Single power supply (2v8), I²C interface (up to 400KHz) and shutdown and interrupt pins
                                                                                                  • Optical LGA12 with liner
                                                                                                  • Ambient temperature (normal operating) range from -20 to 85°C

                                                                                                  Technical Specifications

                                                                                                  IC Output Type

                                                                                                  I2C

                                                                                                  Sensor Case Style

                                                                                                  OLGA

                                                                                                  Supply Voltage Min

                                                                                                  2.6V

                                                                                                  Operating Temperature Min

                                                                                                  -20°C

                                                                                                  Product Range

                                                                                                  FlightSense Family

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Sensing Distance

                                                                                                  4000mm

                                                                                                  No. of Pins

                                                                                                  12Pins

                                                                                                  Supply Voltage Max

                                                                                                  3.5V

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG