Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.944 |
| 25+ | $0.944 |
| 50+ | $0.944 |
| 100+ | $0.944 |
| 250+ | $0.944 |
| 500+ | $0.944 |
| 1000+ | $0.944 |
| 2500+ | $0.944 |
Product Information
Product Overview
SX9324ICSTRT is an ultra low power, smart proximity sensor for SAR. It is a capacitive specific absorption rate (SAR) controller. It can use two sensor inputs coupled to its smart engine for SAR to accurately discriminate between an inanimate object and human body. The resulting detection is used in portable electronic devices to reduce and control radio-frequency (RF) emission power in the presence of a human body, enabling significant performance advantages for manufacturers of electronic devices with electro-magnetic radiation sources to meet stringent emission regulations' criteria and Specific Absorption Rate (SAR) standards. Operating directly from an input supply voltage of 1.7 to 2V, the SX9324 outputs its data via I2C serial bus. The I2C serial communication bus port is compatible with 1.8V host control to report body detection/proximity and to facilitate parameter settings adjustment. Application includes mobile phones, tablets, notebooks.
- Patented on-chip smart engine For SAR, capacitance resolution down to 0.004fF
- Capacitance offset compensation up to 200pF, advanced temperature compensation
- Automatic calibration
- Ultra low power consumption
- 400KHz I2C serial interface
- 2 sub-addresses selectable by pin
- Programmable interrupt or real-time status pin
- Two reset sources POR, Soft Reset
- WLCSP package, -40°C to +85°C operation temperature range
Technical Specifications
Serial I2C
WLCSP
1.7V
-40°C
-
-
8Pins
2V
85°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate