Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3000+ | $0.094 |
| 9000+ | $0.087 |
| 15000+ | $0.076 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$282.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AHC1G86GV 125.Copy
Newark Part No.24AC3100
Product Range74AHC1G86
Technical Datasheet
Logic Family / Base Number74AHC1G86
Logic FunctionXOR (Exclusive OR)
No. of ElementsSingle
Logic TypeXOR Gate
No. of Inputs2Inputs
No. of Pins5Pins
IC Case / PackageSC-74A
Product Range74AHC1G86
Logic IC Family74AHC
Logic Case StyleSC-74A
Supply Voltage Min2V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number74x1G86
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74AHC1G86
No. of Elements
Single
No. of Inputs
2Inputs
IC Case / Package
SC-74A
Logic IC Family
74AHC
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
-
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Logic Function
XOR (Exclusive OR)
Logic Type
XOR Gate
No. of Pins
5Pins
Product Range
74AHC1G86
Logic Case Style
SC-74A
Supply Voltage Max
5.5V
Logic IC Base Number
74x1G86
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate