Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.365 |
| 6000+ | $0.280 |
| 9000+ | $0.233 |
| 15000+ | $0.196 |
| 30000+ | $0.164 |
| 75000+ | $0.140 |
| 150000+ | $0.114 |
| 300000+ | $0.096 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$1,095.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoM74VHC1GT02DTT1GCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.61K1028
Product Range74VHC1G02
Technical Datasheet
Logic Family / Base Number74VHC1G02
Logic FunctionNOR Gate
No. of ElementsSingle
Logic TypeNOR
No. of Inputs2Inputs
No. of Pins5Pins
IC Case / PackageSOT-23
Product Range74VHC1G02
Logic IC Family74VHC
Logic Case StyleSOT-23
Supply Voltage Min3V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number741G02
Output Current8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74VHC1G02
No. of Elements
Single
No. of Inputs
2Inputs
IC Case / Package
SOT-23
Logic IC Family
74VHC
Supply Voltage Min
3V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
8mA
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Logic Function
NOR Gate
Logic Type
NOR
No. of Pins
5Pins
Product Range
74VHC1G02
Logic Case Style
SOT-23
Supply Voltage Max
5.5V
Logic IC Base Number
741G02
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate