Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.139 | $0.14 |
| Total Price | $0.14 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.139 |
| 50+ | $0.075 |
| 100+ | $0.064 |
| 250+ | $0.058 |
| 500+ | $0.055 |
| 1000+ | $0.053 |
| 2500+ | $0.052 |
| 5000+ | $0.051 |
Product Information
Product Overview
The NC7WZ14P6X is a TinyLogic® UHS Dual Inverter IC with Schmitt trigger inputs. This device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The inputs and outputs are high-impedance when VCC is 0V. Schmitt trigger inputs achieve typically 1V hysteresis between the positive-and negative-going input threshold voltage at 5V.
- tPD 3.2ns Typical into 50pF at 5V VCC ultra high speed
- ±24mA at 3V VCC High output drive
- 1.65 to 5.5V Broad VCC operating range
- 3.3V VCC Matches performance of LCX
- Power down high impedance inputs/output
- Overvoltage tolerant inputs facilitate 5V to 3V translation
- Patented noise/EMI reduction circuitry implemented
Applications
Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Inverter
Inverter Schmitt Trigger
2Inputs
SC-70
SC-70
1.65V
With Schmitt Trigger Input
-40°C
-
NC7W14
Dual
6Pins
7W14
7WZ
5.5V
32mA
125°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for NC7WZ14P6X
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate