Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoM74VHC1G135DTT1GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.61K1066
Product Range74VHC1G135
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.544 |
| 12000+ | $0.418 |
| 18000+ | $0.285 |
| 30000+ | $0.236 |
| 60000+ | $0.197 |
| 150000+ | $0.158 |
| 300000+ | $0.133 |
| 600000+ | $0.109 |
Price for:Each (Supplied on Cut Tape)
Minimum: 6000
Multiple: 6000
$3,264.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoM74VHC1G135DTT1GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.61K1066
Product Range74VHC1G135
Technical Datasheet
Logic Family / Base Number74VHC1G135
Logic FunctionNAND Gate
No. of ElementsSingle
Logic TypeNAND Schmitt Trigger
No. of Inputs2Inputs
No. of Pins5Pins
IC Case / PackageSOT-23
Product Range74VHC1G135
Logic IC Family74VHC
Logic Case StyleSOT-23
Supply Voltage Min2V
Supply Voltage Max5.5V
Schmitt Trigger InputWith Schmitt Trigger Input
Logic IC Base Number741G135
Output Current8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74VHC1G135
No. of Elements
Single
No. of Inputs
2Inputs
IC Case / Package
SOT-23
Logic IC Family
74VHC
Supply Voltage Min
2V
Schmitt Trigger Input
With Schmitt Trigger Input
Output Current
8mA
Operating Temperature Max
125°C
MSL
-
Logic Function
NAND Gate
Logic Type
NAND Schmitt Trigger
No. of Pins
5Pins
Product Range
74VHC1G135
Logic Case Style
SOT-23
Supply Voltage Max
5.5V
Logic IC Base Number
741G135
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate