Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.149 |
| 6000+ | $0.146 |
| 9000+ | $0.143 |
| 15000+ | $0.141 |
| 30000+ | $0.138 |
| 75000+ | $0.135 |
| 150000+ | $0.131 |
| 300000+ | $0.128 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$447.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7WZ00K8XCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.58K1997
Product Range7W00
Technical Datasheet
Logic FunctionNAND Gate
Logic Family / Base NumberNC7W00
Logic TypeNAND
No. of ElementsDual
No. of Inputs2Inputs
No. of Pins8Pins
IC Case / PackageVSSOP
Product Range7W00
Logic IC Family7WZ
Logic Case StyleVSSOP
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Base Number7400
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current32mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NC7WZ00K8X is a Dual 2-input NAND Gate from ultra-high speed series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC operating range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage.
- 2.4ns Propagation delay (tPD)
- ±24mA High output drive at 3V
- Matches the performance of LCX when operated at 3.3V VCC
- Power down high impedance Inputs/Outputs
- Overvoltage tolerant inputs facilitate 5V to 3V translation
- Patented noise/EMI reduction circuitry implemented
Applications
Industrial
Technical Specifications
Logic Function
NAND Gate
Logic Type
NAND
No. of Inputs
2Inputs
IC Case / Package
VSSOP
Logic IC Family
7WZ
Supply Voltage Min
1.65V
Logic IC Base Number
7400
Output Current
32mA
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Logic Family / Base Number
NC7W00
No. of Elements
Dual
No. of Pins
8Pins
Product Range
7W00
Logic Case Style
VSSOP
Supply Voltage Max
5.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NC7WZ00K8X
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate