Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74F521NCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.67K1075
Your Part Number
449 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 10+ | $1.060 |
| 100+ | $0.783 |
| 500+ | $0.706 |
| 1000+ | $0.648 |
| 2500+ | $0.511 |
| 10000+ | $0.480 |
Price for:Each
Minimum: 1
Multiple: 1
$1.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74F521NCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.67K1075
Logic Family / Base Number74F521
Comparator TypeIdentity
No. of Channels8Channels
No. of Bits8bit
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins20Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74F
Logic IC Base Number74521
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74F521N is a 8-bit Identity/Magnitude Comparator with an enable. This identity comparator performs comparisons on two 8-bit binary or BCD words. It provides P = Q\ outputs.
- Compares two 8-bit words
Applications
Industrial
Technical Specifications
Logic Family / Base Number
74F521
No. of Channels
8Channels
IC Case / Package
DIP
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74521
Operating Temperature Max
70°C
MSL
-
Comparator Type
Identity
No. of Bits
8bit
Logic Case Style
DIP
Supply Voltage Min
4.5V
Logic IC Family
74F
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate